
LTC1562ACG#PBF | |
|---|---|
DigiKey Part Number | LTC1562ACG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1562ACG#PBF |
Description | IC FILTER 150KHZ UNIV 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Universal, Continuous-Time 2nd Order 150kHz 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1562ACG#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Universal, Continuous-Time | |
Frequency - Cutoff or Center | 150kHz | |
Number of Filters | 4 | |
Filter Order | 2nd | |
Voltage - Supply | 4.75V ~ 10.5V, ±4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 809,26000 Kč | 809,26 Kč |
| 10 | 659,27400 Kč | 6 592,74 Kč |
| 66 | 591,31000 Kč | 39 026,46 Kč |
| 132 | 574,10758 Kč | 75 782,20 Kč |
| 264 | 559,95144 Kč | 147 827,18 Kč |
| Unit Price without VAT: | 809,26000 Kč |
|---|---|
| Unit Price with VAT: | 979,20460 Kč |




