
LTC1562IG#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1562IG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1562IG#PBF |
Description | IC FILTER 150KHZ UNIV 20SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Filter IC Universal, Continuous-Time 2nd Order 150kHz 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1562IG#PBF Models |
Category | Filter Order 2nd |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 10.5V, ±4.75V ~ 5.25V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Filter Type Universal, Continuous-Time | Supplier Device Package 20-SSOP |
Frequency - Cutoff or Center 150kHz | Base Product Number |
Number of Filters 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 739,13000 Kč | 739,13 Kč |
| 10 | 599,95500 Kč | 5 999,55 Kč |
| 66 | 536,88076 Kč | 35 434,13 Kč |
| 132 | 520,91583 Kč | 68 760,89 Kč |
| 264 | 507,77617 Kč | 134 052,91 Kč |
| Unit Price without VAT: | 739,13000 Kč |
|---|---|
| Unit Price with VAT: | 894,34730 Kč |




