DC2551A-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2551A-C

DigiKey Part Number
161-DC2551A-C-ND
Manufacturer
Manufacturer Product Number
DC2551A-C
Description
EVAL BOARD FOR LT1997-1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT1997-1 - 1 - Single Channels per IC Difference Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Difference
Output Type
Single-Ended, Rail-to-Rail
Slew Rate
4V/µs
-3db Bandwidth
650kHz
Gain Bandwidth Product
-
Current - Output / Channel
34mA
Current - Supply (Main IC)
350µA
Voltage - Supply, Single/Dual (±)
3V ~ 50V, ±1.5V ~ 25V
Utilized IC / Part
LT1997-1
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 264,89000 Kč1 264,89 Kč
Manufacturers Standard Package
Unit Price without VAT:1 264,89000 Kč
Unit Price with VAT:1 530,51690 Kč