
LT1997IDF-1#PBF | |
|---|---|
DigiKey Part Number | LT1997IDF-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1997IDF-1#PBF |
Description | IC CURRENT SENSE 1 CIRCUIT 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail 14-DFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4V/µs | |
-3db Bandwidth | 300 kHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 350µA | |
Current - Output / Channel | 34 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 50 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad, 12 Leads | |
Supplier Device Package | 14-DFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,55000 Kč | 227,55 Kč |
| 10 | 155,30700 Kč | 1 553,07 Kč |
| 91 | 116,36253 Kč | 10 588,99 Kč |
| 182 | 108,02929 Kč | 19 661,33 Kč |
| 273 | 107,09205 Kč | 29 236,13 Kč |
| Unit Price without VAT: | 227,55000 Kč |
|---|---|
| Unit Price with VAT: | 275,33550 Kč |



