
LT1997IDF-2#PBF | |
|---|---|
DigiKey Part Number | LT1997IDF-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1997IDF-2#PBF |
Description | IC OPAMP GP 1 CIRCUIT 14DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 14-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT1997IDF-2#PBF Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 350µA |
Packaging Tube | Current - Output / Channel 32 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 50 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.75V/µs | Package / Case 14-WFDFN Exposed Pad, 12 Leads |
-3db Bandwidth 1 MHz | Supplier Device Package 14-DFN (4x4) |
Current - Input Bias 2 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,25000 Kč | 228,25 Kč |
| 10 | 178,39900 Kč | 1 783,99 Kč |
| 91 | 153,00846 Kč | 13 923,77 Kč |
| 182 | 147,78093 Kč | 26 896,13 Kč |
| 273 | 145,16311 Kč | 39 629,53 Kč |
| 546 | 141,32500 Kč | 77 163,45 Kč |
| 1 001 | 138,52911 Kč | 138 667,64 Kč |
| Unit Price without VAT: | 228,25000 Kč |
|---|---|
| Unit Price with VAT: | 276,18250 Kč |



