16-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1997IMS-1#PBF

DigiKey Part Number
LT1997IMS-1#PBF-ND
Manufacturer
Manufacturer Product Number
LT1997IMS-1#PBF
Description
IC CURR SENSE 1 CIRCUIT 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail 16-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
4V/µs
-3db Bandwidth
300 kHz
Current - Input Bias
2 nA
Voltage - Input Offset
20 µV
Current - Supply
350µA
Current - Output / Channel
34 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
50 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.118", 3.00mm Width), 12 Leads
Supplier Device Package
16-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1214,92000 Kč214,92 Kč
10146,15000 Kč1 461,50 Kč
37121,73162 Kč4 504,07 Kč
111106,67802 Kč11 841,26 Kč
25999,19834 Kč25 692,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:214,92000 Kč
Unit Price with VAT:260,05320 Kč