16-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1997HMS-1#TRPBF

DigiKey Part Number
LT1997HMS-1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1997HMS-1#TRPBF
Description
IC CURR SENSE 1 CIRCUIT 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail 16-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
4V/µs
-3db Bandwidth
300 kHz
Current - Input Bias
2 nA
Voltage - Input Offset
20 µV
Current - Supply
350µA
Current - Output / Channel
34 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
50 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.118", 3.00mm Width), 12 Leads
Supplier Device Package
16-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500113,93312 Kč284 832,80 Kč
Manufacturers Standard Package
Unit Price without VAT:113,93312 Kč
Unit Price with VAT:137,85908 Kč