
LT1997HMS-1#PBF | |
|---|---|
DigiKey Part Number | LT1997HMS-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1997HMS-1#PBF |
Description | IC CURR SENSE 1 CIRCUIT 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1997HMS-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4V/µs | |
-3db Bandwidth | 300 kHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 350µA | |
Current - Output / Channel | 34 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 50 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width), 12 Leads | |
Supplier Device Package | 16-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,50000 Kč | 238,50 Kč |
| 10 | 163,13800 Kč | 1 631,38 Kč |
| 37 | 136,42676 Kč | 5 047,79 Kč |
| 111 | 119,96225 Kč | 13 315,81 Kč |
| 259 | 113,93332 Kč | 29 508,73 Kč |
| Unit Price without VAT: | 238,50000 Kč |
|---|---|
| Unit Price with VAT: | 288,58500 Kč |


