LTC2310-16 - 16 Bit 2M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC2310-16 - 16 Bit 2M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
DC2425A-B
DC2425A-B

DC2425A-B

DigiKey Part Number
DC2425A-B-ND
Manufacturer
Manufacturer Product Number
DC2425A-B
Description
DEMO BOARD FOR LTC2310-16
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2310-16 - 16 Bit 2M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
16
Sampling Rate (Per Second)
2M
Data Interface
CMOS, Serial
Input Range
8Vpp
Power (Typ) @ Conditions
35mW @ 2MSPS
Utilized IC / Part
LTC2310-16
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 546,29000 Kč1 546,29 Kč
Manufacturers Standard Package
Unit Price without VAT:1 546,29000 Kč
Unit Price with VAT:1 871,01090 Kč