12 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP-EP
16-MSOP-EP
High Speed Converters by Analog Devices

LTC2310HMSE-12#PBF

DigiKey Part Number
LTC2310HMSE-12#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2310HMSE-12#PBF
Description
IC ADC 12BIT SAR 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC2310HMSE-12#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
2M
Number of Inputs
1
Input Type
Differential
Data Interface
LVDS - Serial, SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
3.13V ~ 3.47V, 5V
Voltage - Supply, Digital
3.13V ~ 3.47V, 5V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
16-MSOP-EP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1355,71000 Kč355,71 Kč
10282,31800 Kč2 823,18 Kč
37257,49784 Kč9 527,42 Kč
111242,64982 Kč26 934,13 Kč
259233,95015 Kč60 593,09 Kč
518228,22272 Kč118 219,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:355,71000 Kč
Unit Price with VAT:430,40910 Kč