16 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP-EP
16-MSOP-EP
High Speed Converters by Analog Devices

LTC2310CMSE-16#PBF

DigiKey Part Number
LTC2310CMSE-16#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2310CMSE-16#PBF
Description
IC ADC 16BIT 16-MSOP-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC2310CMSE-16#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
2M
Number of Inputs
1
Input Type
Differential
Data Interface
LVDS - Serial, Serial
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
3.13V ~ 3.47V, 5V
Voltage - Supply, Digital
3.13V ~ 3.47V, 5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
16-MSOP-EP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1511,30000 Kč511,30 Kč
10410,15400 Kč4 101,54 Kč
37375,94946 Kč13 910,13 Kč
111355,49234 Kč39 459,65 Kč
259343,50703 Kč88 968,32 Kč
518335,61573 Kč173 848,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:511,30000 Kč
Unit Price with VAT:618,67300 Kč