



LTC2310IMSE-12#PBF | |
|---|---|
DigiKey Part Number | LTC2310IMSE-12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2310IMSE-12#PBF |
Description | IC ADC 12BIT SAR 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2310IMSE-12#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 2M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | LVDS - Serial, SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3.13V ~ 3.47V, 5V | |
Voltage - Supply, Digital | 3.13V ~ 3.47V, 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 206,60608 Kč | 15 288,85 Kč |
| Unit Price without VAT: | 206,60608 Kč |
|---|---|
| Unit Price with VAT: | 249,99336 Kč |



