



LTC2310HMSE-14#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2310HMSE-14#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2310HMSE-14#PBF |
Description | IC ADC 14BIT SAR 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2310HMSE-14#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 2M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | LVDS - Serial, Serial | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3.13V ~ 3.47V, 5V | |
Voltage - Supply, Digital | 3.13V ~ 3.47V, 5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 564,22000 Kč | 564,22 Kč |
| 10 | 454,50200 Kč | 4 545,02 Kč |
| 37 | 417,37216 Kč | 15 442,77 Kč |
| 111 | 395,16910 Kč | 43 863,77 Kč |
| 259 | 382,15629 Kč | 98 978,48 Kč |
| 518 | 373,59253 Kč | 193 520,93 Kč |
| Unit Price without VAT: | 564,22000 Kč |
|---|---|
| Unit Price with VAT: | 682,70620 Kč |



