LT3063 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2177A-C

DigiKey Part Number
DC2177A-C-ND
Manufacturer
Manufacturer Product Number
DC2177A-C
Description
EVAL BOARD FOR LT3063
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3063 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
200mA
Manufacturer
Analog Devices Inc.
Voltage - Input
2.1V ~ 45V
Packaging
Box
Regulator Type
Positive Adjustable
Part Status
Active
Contents
Board(s)
Channels per IC
1 - Single
Utilized IC / Part
LT3063
Voltage - Output
1.2V, 1.5V, 1.8V, 2V, 2.5V, 3.3V or 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 945,63000 Kč2 945,63 Kč
Manufacturers Standard Package
Unit Price without VAT:2 945,63000 Kč
Unit Price with VAT:3 564,21230 Kč