


LT3063EMS8E-3.3#PBF | |
|---|---|
DigiKey Part Number | LT3063EMS8E-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3063EMS8E-3.3#PBF |
Description | IC REG LIN 3.3V 200MA 8-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3063EMS8E-3.3#PBF Models |
Category | Current - Quiescent (Iq) 90 µA |
Mfr | Current - Supply (Max) 10 mA |
Packaging Tube | PSRR 73dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-MSOP-EP |
Voltage Dropout (Max) 0.53V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,75000 Kč | 120,75 Kč |
| 10 | 92,30600 Kč | 923,06 Kč |
| 50 | 80,94440 Kč | 4 047,22 Kč |
| 100 | 77,42600 Kč | 7 742,60 Kč |
| 250 | 73,71084 Kč | 18 427,71 Kč |
| 500 | 71,47096 Kč | 35 735,48 Kč |
| 1 000 | 69,62796 Kč | 69 627,96 Kč |
| 2 500 | 67,68219 Kč | 169 205,48 Kč |
| Unit Price without VAT: | 120,75000 Kč |
|---|---|
| Unit Price with VAT: | 146,10750 Kč |


