


LT3063HMS8E#PBF | |
|---|---|
DigiKey Part Number | LT3063HMS8E#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3063HMS8E#PBF |
Description | IC REG LINEAR POS ADJ 8-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3063HMS8E#PBF Models |
Category | Voltage Dropout (Max) 0.53V @ 200mA |
Mfr | Current - Output |
Packaging Tube | PSRR 85dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 150°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 0.6V | Supplier Device Package 8-MSOP-EP |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,20000 Kč | 151,20 Kč |
| 10 | 116,49900 Kč | 1 164,99 Kč |
| 50 | 102,62160 Kč | 5 131,08 Kč |
| 100 | 98,32740 Kč | 9 832,74 Kč |
| 250 | 93,79304 Kč | 23 448,26 Kč |
| 500 | 91,06012 Kč | 45 530,06 Kč |
| 1 000 | 88,81085 Kč | 88 810,85 Kč |
| Unit Price without VAT: | 151,20000 Kč |
|---|---|
| Unit Price with VAT: | 182,95200 Kč |








