


LT1677IN8#PBF | |
|---|---|
DigiKey Part Number | 161-LT1677IN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1677IN8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1677IN8#PBF Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 2.75mA |
Packaging Tube | Current - Output / Channel 35 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 2.5V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 7.2 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 2 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,01000 Kč | 166,01 Kč |
| 10 | 128,47000 Kč | 1 284,70 Kč |
| 50 | 113,38300 Kč | 5 669,15 Kč |
| 100 | 108,71560 Kč | 10 871,56 Kč |
| 250 | 103,78616 Kč | 25 946,54 Kč |
| 500 | 100,81506 Kč | 50 407,53 Kč |
| 1 000 | 98,37039 Kč | 98 370,39 Kč |
| Unit Price without VAT: | 166,01000 Kč |
|---|---|
| Unit Price with VAT: | 200,87210 Kč |







