Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-DFN (2x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3063EDCB-3.3#TRMPBF

DigiKey Part Number
LT3063EDCB-3.3#TRMPBFTR-ND - Tape & Reel (TR)
LT3063EDCB-3.3#TRMPBFCT-ND - Cut Tape (CT)
LT3063EDCB-3.3#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3063EDCB-3.3#TRMPBF
Description
IC REG LINEAR 3.3V 200MA 8-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3063EDCB-3.3#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
90 µA
Mfr
Current - Supply (Max)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
73dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
45V
Package / Case
8-WFDFN Exposed Pad
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
8-DFN (2x3)
Voltage Dropout (Max)
0.53V @ 200mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3063IDCB-3.3#TRMPBFAnalog Devices Inc.408LT3063IDCB-3.3#TRMPBFCT-ND1 886,84000 KčParametric Equivalent
In-Stock: 362
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1120,13000 Kč120,13 Kč
1091,93100 Kč919,31 Kč
2584,87360 Kč2 121,84 Kč
10077,10900 Kč7 710,90 Kč
25074,02868 Kč18 507,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50071,17356 Kč35 586,78 Kč
1 00069,33640 Kč69 336,40 Kč
1 50068,41647 Kč102 624,71 Kč
2 50067,39705 Kč168 492,62 Kč
Manufacturers Standard Package
Unit Price without VAT:120,13000 Kč
Unit Price with VAT:145,35730 Kč