


LT3063IDCB-3.3#TRMPBF | |
|---|---|
DigiKey Part Number | LT3063IDCB-3.3#TRMPBFTR-ND - Tape & Reel (TR) LT3063IDCB-3.3#TRMPBFCT-ND - Cut Tape (CT) LT3063IDCB-3.3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3063IDCB-3.3#TRMPBF |
Description | IC REG LINEAR 3.3V 200MA 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3063IDCB-3.3#TRMPBF Models |
Category | Current - Quiescent (Iq) 90 µA |
Mfr | Current - Supply (Max) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 73dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case 8-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-DFN (2x3) |
Voltage Dropout (Max) 0.53V @ 200mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3063EDCB-3.3#TRMPBF | Analog Devices Inc. | 362 | LT3063EDCB-3.3#TRMPBFCT-ND | 1 755,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,10000 Kč | 129,10 Kč |
| 10 | 98,93800 Kč | 989,38 Kč |
| 25 | 91,41400 Kč | 2 285,35 Kč |
| 100 | 83,14460 Kč | 8 314,46 Kč |
| 250 | 80,09180 Kč | 20 022,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 76,82540 Kč | 38 412,70 Kč |
| 1 000 | 74,86916 Kč | 74 869,16 Kč |
| 1 500 | 73,88979 Kč | 110 834,69 Kč |
| 2 500 | 72,80413 Kč | 182 010,33 Kč |
| Unit Price without VAT: | 129,10000 Kč |
|---|---|
| Unit Price with VAT: | 156,21100 Kč |


