



DC1830B-A | |
|---|---|
DigiKey Part Number | DC1830B-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1830B-A |
Description | EVAL BOARD FOR LTC4000 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4000 PowerPath™ Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | - | |
Utilized IC / Part | LTC4000 | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 612,92000 Kč | 3 612,92 Kč |
| Unit Price without VAT: | 3 612,92000 Kč |
|---|---|
| Unit Price with VAT: | 4 371,63320 Kč |





