Charger IC Lithium Iron Phosphate 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Lithium Iron Phosphate 28-SSOP
Introducing Power by Linear

LTC4000IGN-1#PBF

DigiKey Part Number
LTC4000IGN-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4000IGN-1#PBF
Description
IC BATT CHG IRON PHOSPHAT 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Iron Phosphate 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4000IGN-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Battery Chemistry
Lithium Iron Phosphate
Number of Cells
-
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
Reverse Current
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
60V
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.154", 3.90mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1308,25000 Kč308,25 Kč
10243,64000 Kč2 436,40 Kč
49217,98490 Kč10 681,26 Kč
147205,87755 Kč30 264,00 Kč
294199,95024 Kč58 785,37 Kč
539195,63280 Kč105 446,08 Kč
1 029191,77071 Kč197 332,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:308,25000 Kč
Unit Price with VAT:372,98250 Kč