


LTC4000EGN#PBF | |
|---|---|
DigiKey Part Number | LTC4000EGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4000EGN#PBF |
Description | IC BATT CHG IRON PHOSPHAT 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Iron Phosphate 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4000EGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Iron Phosphate | |
Number of Cells | - | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Reverse Current | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 60V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,69000 Kč | 241,69 Kč |
| 10 | 189,46500 Kč | 1 894,65 Kč |
| 49 | 168,74673 Kč | 8 268,59 Kč |
| 147 | 158,96483 Kč | 23 367,83 Kč |
| 294 | 154,17816 Kč | 45 328,38 Kč |
| 539 | 150,69161 Kč | 81 222,78 Kč |
| 1 029 | 147,57166 Kč | 151 851,24 Kč |
| Unit Price without VAT: | 241,69000 Kč |
|---|---|
| Unit Price with VAT: | 292,44490 Kč |












