


LTC4000IGN#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4000IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4000IGN#PBF |
Description | IC BATT CHG IRON PHOSPHAT 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Iron Phosphate 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4000IGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Iron Phosphate | |
Number of Cells | - | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Reverse Current | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 60V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,22000 Kč | 261,22 Kč |
| 10 | 205,31800 Kč | 2 053,18 Kč |
| 49 | 183,13265 Kč | 8 973,50 Kč |
| 147 | 172,65925 Kč | 25 380,91 Kč |
| 294 | 167,53333 Kč | 49 254,80 Kč |
| 539 | 163,80154 Kč | 88 289,03 Kč |
| 1 029 | 160,46084 Kč | 165 114,20 Kč |
| Unit Price without VAT: | 261,22000 Kč |
|---|---|
| Unit Price with VAT: | 316,07620 Kč |




