


LTC4000EUFD-1#PBF | |
|---|---|
DigiKey Part Number | LTC4000EUFD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4000EUFD-1#PBF |
Description | IC BATT CHG IRON PHOSPHATE 28QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Iron Phosphate 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4000EUFD-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Iron Phosphate | |
Number of Cells | - | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Reverse Current | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 60V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,66000 Kč | 253,66 Kč |
| 10 | 199,12400 Kč | 1 991,24 Kč |
| 73 | 173,43767 Kč | 12 660,95 Kč |
| 146 | 167,35836 Kč | 24 434,32 Kč |
| 292 | 162,35551 Kč | 47 407,81 Kč |
| 511 | 158,97006 Kč | 81 233,70 Kč |
| 1 022 | 155,45136 Kč | 158 871,29 Kč |
| Unit Price without VAT: | 253,66000 Kč |
|---|---|
| Unit Price with VAT: | 306,92860 Kč |




