LTC2635-12 - 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1593A-D

DigiKey Part Number
DC1593A-D-ND
Manufacturer
Manufacturer Product Number
DC1593A-D
Description
EVAL BOARD FOR LTC2635-12
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2635-12 - 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
I2C
Manufacturer
Analog Devices Inc.
Settling Time
4.4µs
Packaging
Box
DAC Type
Voltage
Part Status
Active
Utilized IC / Part
LTC2635-12
Number of DAC's
4
Contents
Board(s)
Number of Bits
12
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 263,37000 Kč2 263,37 Kč
Manufacturers Standard Package
Unit Price without VAT:2 263,37000 Kč
Unit Price with VAT:2 738,67770 Kč