



LTC2635CMSE-LMI12#PBF | |
|---|---|
DigiKey Part Number | LTC2635CMSE-LMI12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2635CMSE-LMI12#PBF |
Description | IC DAC 12BIT 10-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2635CMSE-LMI12#PBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1, ±1 (Max) |
Number of Bits 12 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 4 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Settling Time 4.4µs (Typ) | Supplier Device Package 10-MSOP-EP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,21000 Kč | 282,21 Kč |
| 10 | 222,09600 Kč | 2 220,96 Kč |
| 50 | 198,02380 Kč | 9 901,19 Kč |
| 100 | 190,57570 Kč | 19 057,57 Kč |
| 250 | 182,70948 Kč | 45 677,37 Kč |
| 500 | 177,96938 Kč | 88 984,69 Kč |
| 1 000 | 174,06880 Kč | 174 068,80 Kč |
| Unit Price without VAT: | 282,21000 Kč |
|---|---|
| Unit Price with VAT: | 341,47410 Kč |






