
DC1593A-E | |
|---|---|
DigiKey Part Number | DC1593A-E-ND |
Manufacturer | |
Manufacturer Product Number | DC1593A-E |
Description | EVAL BOARD FOR LTC2635-12 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2635-12 - 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface I2C |
Manufacturer Analog Devices Inc. | Settling Time 4.4µs |
Packaging Box | DAC Type Voltage |
Part Status Active | Utilized IC / Part LTC2635-12 |
Number of DAC's 4 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 241,54000 Kč | 2 241,54 Kč |
| Unit Price without VAT: | 2 241,54000 Kč |
|---|---|
| Unit Price with VAT: | 2 712,26340 Kč |






