


LTC2635CUD-HZ12#PBF | |
|---|---|
DigiKey Part Number | LTC2635CUD-HZ12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2635CUD-HZ12#PBF |
Description | IC DAC 12BIT 16-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2635CUD-HZ12#PBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±1, ±1 (Max) |
Number of Bits 12 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 4 | Package / Case 16-WFQFN Exposed Pad |
Settling Time 5µs (Typ) | Supplier Device Package 16-QFN (3x3) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,21000 Kč | 282,21 Kč |
| 10 | 222,09600 Kč | 2 220,96 Kč |
| 25 | 207,07400 Kč | 5 176,85 Kč |
| 121 | 188,76851 Kč | 22 840,99 Kč |
| 363 | 180,04540 Kč | 65 356,48 Kč |
| 605 | 176,82017 Kč | 106 976,20 Kč |
| 1 089 | 173,63823 Kč | 189 092,03 Kč |
| Unit Price without VAT: | 282,21000 Kč |
|---|---|
| Unit Price with VAT: | 341,47410 Kč |






