


LTC2635CUD-LZ10#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2635CUD-LZ10#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2635CUD-LZ10#TRPBFCT-ND - Cut Tape (CT) 505-LTC2635CUD-LZ10#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2635CUD-LZ10#TRPBF |
Description | IC DAC 10BIT 16-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2635CUD-LZ10#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 4 | |
Settling Time | 4.1µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.2, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,21000 Kč | 202,21 Kč |
| 10 | 157,52700 Kč | 1 575,27 Kč |
| 25 | 146,37280 Kč | 3 659,32 Kč |
| 100 | 135,89700 Kč | 13 589,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 122,34014 Kč | 305 850,35 Kč |
| Unit Price without VAT: | 202,21000 Kč |
|---|---|
| Unit Price with VAT: | 244,67410 Kč |






