LTC2637-12 - 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1534A-C

DigiKey Part Number
DC1534A-C-ND
Manufacturer
Manufacturer Product Number
DC1534A-C
Description
EVAL BOARD FOR LTC2637-12
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2637-12 - 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of DAC's
8
Number of Bits
12
Sampling Rate (Per Second)
-
Data Interface
I2C
Settling Time
4.5µs
DAC Type
Voltage
Utilized IC / Part
LTC2637-12
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 480,78000 Kč1 480,78 Kč
Manufacturers Standard Package
Unit Price without VAT:1 480,78000 Kč
Unit Price with VAT:1 791,74380 Kč