8 Bit Digital to Analog Converter 8 16-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 8 16-MSOP
High Speed Converters by Analog Devices

LTC2637IMS-LMX8#PBF

DigiKey Part Number
LTC2637IMS-LMX8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2637IMS-LMX8#PBF
Description
IC DAC 8BIT V-OUT 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 8 16-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2637IMS-LMX8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
8
Settling Time
3.5µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.05, ±0.5 (Max)
Architecture
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-TFSOP (0.118", 3.00mm Width)
Supplier Device Package
16-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1215,65000 Kč215,65 Kč
10168,32000 Kč1 683,20 Kč
37152,32622 Kč5 636,07 Kč
111142,75802 Kč15 846,14 Kč
259137,15181 Kč35 522,32 Kč
518133,45932 Kč69 131,93 Kč
1 036130,42129 Kč135 116,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:215,65000 Kč
Unit Price with VAT:260,93650 Kč