
LTC2804IGN-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC2804IGN-1#TRPBFTR-ND - Tape & Reel (TR) LTC2804IGN-1#TRPBFCT-ND - Cut Tape (CT) LTC2804IGN-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2804IGN-1#TRPBF |
Description | IC TRANSCEIVER HALF 2/2 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2804IGN-1#TRPBF Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SSOP |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,04000 Kč | 165,04 Kč |
| 10 | 127,52100 Kč | 1 275,21 Kč |
| 25 | 118,16000 Kč | 2 954,00 Kč |
| 100 | 107,87720 Kč | 10 787,72 Kč |
| 250 | 105,05552 Kč | 26 263,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 95,01721 Kč | 237 543,03 Kč |
| Unit Price without VAT: | 165,04000 Kč |
|---|---|
| Unit Price with VAT: | 199,69840 Kč |








