


LTC2637IMS-LMI8#PBF | |
|---|---|
DigiKey Part Number | LTC2637IMS-LMI8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2637IMS-LMI8#PBF |
Description | IC DAC 8BIT V-OUT 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2637IMS-LMI8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 8 | |
Settling Time | 3.5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.05, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,65000 Kč | 215,65 Kč |
| 10 | 168,32000 Kč | 1 683,20 Kč |
| 37 | 152,32622 Kč | 5 636,07 Kč |
| 111 | 142,75802 Kč | 15 846,14 Kč |
| 259 | 137,15181 Kč | 35 522,32 Kč |
| 518 | 133,45932 Kč | 69 131,93 Kč |
| 1 036 | 130,42129 Kč | 135 116,46 Kč |
| Unit Price without VAT: | 215,65000 Kč |
|---|---|
| Unit Price with VAT: | 260,93650 Kč |





