


LTC2637IMS-LZ8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2637IMS-LZ8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2637IMS-LZ8#PBF |
Description | IC DAC 8BIT V-OUT 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2637IMS-LZ8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 8 | |
Settling Time | 3.5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.05, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,95000 Kč | 221,95 Kč |
| 10 | 173,38000 Kč | 1 733,80 Kč |
| 37 | 156,90054 Kč | 5 805,32 Kč |
| 111 | 147,04090 Kč | 16 321,54 Kč |
| 259 | 141,26629 Kč | 36 587,97 Kč |
| 518 | 137,46353 Kč | 71 206,11 Kč |
| 1 036 | 134,33369 Kč | 139 169,70 Kč |
| Unit Price without VAT: | 221,95000 Kč |
|---|---|
| Unit Price with VAT: | 268,55950 Kč |





