LT3099ADE#TRPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LT3099ADE#TRPBF

LTC2637IDE-LZ12#PBF

DigiKey Part Number
LTC2637IDE-LZ12#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2637IDE-LZ12#PBF
Description
IC DAC 12BIT V-OUT 14DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 8 14-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2637IDE-LZ12#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
8
Settling Time
4.5µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1, ±1 (Max)
Architecture
-
Operating Temperature
-40°C ~ 85°C
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-DFN (4x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1465,76000 Kč465,76 Kč
10333,15500 Kč3 331,55 Kč
91275,99747 Kč25 115,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:465,76000 Kč
Unit Price with VAT:563,56960 Kč