
DC1429A | |
|---|---|
DigiKey Part Number | DC1429A-ND |
Manufacturer | |
Manufacturer Product Number | DC1429A |
Description | EVAL BOARD FOR LTC3642 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3642 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 20mA |
Manufacturer Analog Devices Inc. | Voltage - Input 4.5V ~ 45V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 350kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LTC3642 |
Voltage - Output 1.8V, 3.3V, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 945,63000 Kč | 2 945,63 Kč |
| Unit Price without VAT: | 2 945,63000 Kč |
|---|---|
| Unit Price with VAT: | 3 564,21230 Kč |



