


LTC3642EDD-3.3#TRPBF | |
|---|---|
DigiKey Part Number | LTC3642EDD-3.3#TRPBFTR-ND - Tape & Reel (TR) LTC3642EDD-3.3#TRPBFCT-ND - Cut Tape (CT) LTC3642EDD-3.3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3642EDD-3.3#TRPBF |
Description | IC REG BUCK 3.3V 50MA 8DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 50mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3642EDD-3.3#TRPBF Models |
Category | Voltage - Input (Max) 45V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-DFN (3x3) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,86000 Kč | 181,86 Kč |
| 10 | 141,08700 Kč | 1 410,87 Kč |
| 25 | 130,89760 Kč | 3 272,44 Kč |
| 100 | 119,69600 Kč | 11 969,60 Kč |
| 250 | 117,10612 Kč | 29 276,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 105,69209 Kč | 264 230,22 Kč |
| Unit Price without VAT: | 181,86000 Kč |
|---|---|
| Unit Price with VAT: | 220,05060 Kč |


