


LTC3642EMS8E-3.3#PBF | |
|---|---|
DigiKey Part Number | LTC3642EMS8E-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3642EMS8E-3.3#PBF |
Description | IC REG BUCK 3.3V 50MA 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 50mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3642EMS8E-3.3#PBF Models |
Category | Voltage - Input (Max) 45V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-MSOP-EP |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,86000 Kč | 181,86 Kč |
| 10 | 141,08700 Kč | 1 410,87 Kč |
| 50 | 124,75340 Kč | 6 237,67 Kč |
| 100 | 119,69600 Kč | 11 969,60 Kč |
| 250 | 114,35656 Kč | 28 589,14 Kč |
| 500 | 111,13812 Kč | 55 569,06 Kč |
| 1 000 | 108,48885 Kč | 108 488,85 Kč |
| Unit Price without VAT: | 181,86000 Kč |
|---|---|
| Unit Price with VAT: | 220,05060 Kč |


