


LTC3642IMS8E-3.3#PBF | |
|---|---|
DigiKey Part Number | LTC3642IMS8E-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3642IMS8E-3.3#PBF |
Description | IC REG BUCK 3.3V 50MA 8MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 50mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3642IMS8E-3.3#PBF Models |
Category | Voltage - Input (Max) 45V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-MSOP-EP |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,84000 Kč | 205,84 Kč |
| 10 | 160,44100 Kč | 1 604,41 Kč |
| 50 | 142,21780 Kč | 7 110,89 Kč |
| 100 | 136,57220 Kč | 13 657,22 Kč |
| 250 | 130,61300 Kč | 32 653,25 Kč |
| 500 | 127,02168 Kč | 63 510,84 Kč |
| 1 000 | 124,06541 Kč | 124 065,41 Kč |
| Unit Price without VAT: | 205,84000 Kč |
|---|---|
| Unit Price with VAT: | 249,06640 Kč |


