


LTC3642IMS8E#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3642IMS8E#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3642IMS8E#TRPBFCT-ND - Cut Tape (CT) 505-LTC3642IMS8E#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3642IMS8E#TRPBF |
Description | IC REG BUCK ADJ 50MA 8MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 50mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3642IMS8E#TRPBF Models |
Category | Voltage - Input (Max) 45V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 45V |
Part Status Active | Current - Output |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,84000 Kč | 205,84 Kč |
| 10 | 160,44100 Kč | 1 604,41 Kč |
| 25 | 149,07520 Kč | 3 726,88 Kč |
| 100 | 136,57220 Kč | 13 657,22 Kč |
| 250 | 134,33612 Kč | 33 584,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 120,94588 Kč | 302 364,70 Kč |
| Unit Price without VAT: | 205,84000 Kč |
|---|---|
| Unit Price with VAT: | 249,06640 Kč |


