Accelerometer X, Y, Z Axis ±2g, 4g, 8g 6.25Hz ~ 400Hz 16-LGA (3x3.25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X, Y, Z Axis ±2g, 4g, 8g 6.25Hz ~ 400Hz 16-LGA (3x3.25)
Making Industry 4 and Industrial IoT a Reality
Lowest Power Edge Nodes: Structural Health Monitoring

ADXL362BCCZ-RL7

DigiKey Part Number
505-ADXL362BCCZ-RL7TR-ND - Tape & Reel (TR)
505-ADXL362BCCZ-RL7CT-ND - Cut Tape (CT)
505-ADXL362BCCZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADXL362BCCZ-RL7
Description
ACCELEROMETER 2-8G SPI 16LGA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g 6.25Hz ~ 400Hz 16-LGA (3x3.25)
Datasheet
 Datasheet
EDA/CAD Models
ADXL362BCCZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
SPI
Manufacturer
Analog Devices Inc.
Voltage - Supply
1.6V ~ 3.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Sleep Mode, Temperature Sensor
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Digital
Mounting Type
Surface Mount
Axis
X, Y, Z
Package / Case
16-TFLGA
Acceleration Range
±2g, 4g, 8g
Supplier Device Package
16-LGA (3x3.25)
Sensitivity (LSB/g)
1 (±2g) ~ 4 (±8g)
Base Product Number
Bandwidth
6.25Hz ~ 400Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 270
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1174,56000 Kč174,56 Kč
5157,62600 Kč788,13 Kč
10151,32800 Kč1 513,28 Kč
25143,79440 Kč3 594,86 Kč
50138,65580 Kč6 932,79 Kč
100133,93820 Kč13 393,82 Kč
500125,40204 Kč62 701,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500118,96631 Kč178 449,46 Kč
Manufacturers Standard Package
Unit Price without VAT:174,56000 Kč
Unit Price with VAT:211,21760 Kč