ADXL362BCCZ-R2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADXL362BCCZ-R2
Making Industry 4 and Industrial IoT a Reality
Lowest Power Edge Nodes: Structural Health Monitoring

ADXL362BCCZ-RL

DigiKey Part Number
505-ADXL362BCCZ-RLTR-ND - Tape & Reel (TR)
505-ADXL362BCCZ-RLCT-ND - Cut Tape (CT)
505-ADXL362BCCZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADXL362BCCZ-RL
Description
ACCELEROMETER 2-8G SPI 16LGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g 6.25Hz ~ 400Hz 16-LGA (3x3.25)
Datasheet
 Datasheet
EDA/CAD Models
ADXL362BCCZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g
Sensitivity (LSB/g)
1 (±2g) ~ 4 (±8g)
Sensitivity (mV/g)
-
Bandwidth
6.25Hz ~ 400Hz
Output Type
SPI
Voltage - Supply
1.6V ~ 3.5V
Features
Sleep Mode, Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TFLGA
Supplier Device Package
16-LGA (3x3.25)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 949
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1157,03000 Kč157,03 Kč
5141,70800 Kč708,54 Kč
10135,98300 Kč1 359,83 Kč
25129,16280 Kč3 229,07 Kč
50124,49400 Kč6 224,70 Kč
100120,21660 Kč12 021,66 Kč
500116,26546 Kč58 132,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000101,91997 Kč509 599,85 Kč
Manufacturers Standard Package
Unit Price without VAT:157,03000 Kč
Unit Price with VAT:190,00630 Kč