



ADXL362BCCZ-RL | |
|---|---|
DigiKey Part Number | 505-ADXL362BCCZ-RLTR-ND - Tape & Reel (TR) 505-ADXL362BCCZ-RLCT-ND - Cut Tape (CT) 505-ADXL362BCCZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL362BCCZ-RL |
Description | ACCELEROMETER 2-8G SPI 16LGA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 6.25Hz ~ 400Hz 16-LGA (3x3.25) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL362BCCZ-RL Models |
Category | Output Type SPI |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.6V ~ 3.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Sleep Mode, Temperature Sensor |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 16-TFLGA |
Acceleration Range ±2g, 4g, 8g | Supplier Device Package 16-LGA (3x3.25) |
Sensitivity (LSB/g) 1 (±2g) ~ 4 (±8g) | Base Product Number |
Bandwidth 6.25Hz ~ 400Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,56000 Kč | 174,56 Kč |
| 5 | 157,62600 Kč | 788,13 Kč |
| 10 | 151,32800 Kč | 1 513,28 Kč |
| 25 | 143,79440 Kč | 3 594,86 Kč |
| 50 | 138,65580 Kč | 6 932,79 Kč |
| 100 | 133,93820 Kč | 13 393,82 Kč |
| 500 | 125,40204 Kč | 62 701,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 113,76425 Kč | 568 821,25 Kč |
| Unit Price without VAT: | 174,56000 Kč |
|---|---|
| Unit Price with VAT: | 211,21760 Kč |


















