Accelerometer X, Y, Z Axis ±2g, 4g, 8g 1.5kHz 14-CLCC (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X, Y, Z Axis ±2g, 4g, 8g 1.5kHz 14-CLCC (6x6)
14 CLCC
ADXL35(6,7)

ADXL355BEZ-RL

DigiKey Part Number
505-ADXL355BEZ-RLTR-ND - Tape & Reel (TR)
505-ADXL355BEZ-RLCT-ND - Cut Tape (CT)
505-ADXL355BEZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADXL355BEZ-RL
Description
ACCEL 2-8G I2C/SPI 14CLCC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g 1.5kHz 14-CLCC (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ADXL355BEZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
400 (±2g) ~ 100 (±8g)
Bandwidth
1.5kHz
Output Type
I2C, SPI
Voltage - Supply
2.25V ~ 3.6V
Features
Sleep Mode
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-CLCC
Supplier Device Package
14-CLCC (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 309
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 489,39000 Kč1 489,39 Kč
51 377,84600 Kč6 889,23 Kč
101 344,18700 Kč13 441,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001 113,07815 Kč2 226 156,30 Kč
Manufacturers Standard Package
Unit Price without VAT:1 489,39000 Kč
Unit Price with VAT:1 802,16190 Kč