ADXL1003BCPZ-RL7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 1 176,41295 Kč
Datasheet
Accelerometer X Axis ±200g 15kHz 32-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADXL1003BCPZ-RL7

DigiKey Part Number
505-ADXL1003BCPZ-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADXL1003BCPZ-RL7
Description
ACCEL 200G ANALOG 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Accelerometer X Axis ±200g 15kHz 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADXL1003BCPZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Analog
Axis
X
Acceleration Range
±200g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
10
Bandwidth
15kHz
Output Type
Analog Voltage
Voltage - Supply
3V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
32-FQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001 176,41295 Kč1 176 412,95 Kč
Manufacturers Standard Package
Unit Price without VAT:1 176,41295 Kč
Unit Price with VAT:1 423,45967 Kč