Parametric Equivalent

ADXL1003BCPZ-RL | |
|---|---|
DigiKey Part Number | ADXL1003BCPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADXL1003BCPZ-RL |
Description | ACCEL 200G ANALOG 32LFCSP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±200g 15kHz 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL1003BCPZ-RL Models |
Category | Bandwidth 15kHz |
Manufacturer Analog Devices Inc. | Output Type Analog Voltage |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Analog | Mounting Type Surface Mount |
Axis X | Package / Case 32-FQFN Exposed Pad, CSP |
Acceleration Range ±200g | Supplier Device Package 32-LFCSP (5x5) |
Sensitivity (mV/g) 10 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADXL1003BCPZ-RL7 | Analog Devices Inc. | 0 | 505-ADXL1003BCPZ-RL7TR-ND | 1 199,96011 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1 176,41295 Kč | 4 705 651,80 Kč |
| Unit Price without VAT: | 1 176,41295 Kč |
|---|---|
| Unit Price with VAT: | 1 423,45967 Kč |


