
ADUM7240ARZ-RL7 | |
|---|---|
DigiKey Part Number | ADUM7240ARZ-RL7TR-ND - Tape & Reel (TR) ADUM7240ARZ-RL7CT-ND - Cut Tape (CT) ADUM7240ARZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM7240ARZ-RL7 |
Description | DGTL ISOLTR 1KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 1000Vrms 2 Channel 1Mbps 15kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM7240ARZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 15kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 25ns |
Part Status Active | Rise / Fall Time (Typ) 2ns, 2ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 2/0 | Supplier Device Package 8-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM7240ARZ | Analog Devices Inc. | 275 | 505-ADUM7240ARZ-ND | 62,98000 Kč | Parametric Equivalent |
| IL 511-3E | NVE Corp/Isolation Products | 788 | 390-IL511-3E-ND | 144,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,98000 Kč | 62,98 Kč |
| 10 | 47,15400 Kč | 471,54 Kč |
| 25 | 43,17080 Kč | 1 079,27 Kč |
| 100 | 38,79750 Kč | 3 879,75 Kč |
| 250 | 36,71320 Kč | 9 178,30 Kč |
| 500 | 36,05708 Kč | 18 028,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,42159 Kč | 34 421,59 Kč |
| 2 000 | 33,57006 Kč | 67 140,12 Kč |
| 3 000 | 33,14377 Kč | 99 431,31 Kč |
| 5 000 | 32,67148 Kč | 163 357,40 Kč |
| Unit Price without VAT: | 62,98000 Kč |
|---|---|
| Unit Price with VAT: | 76,20580 Kč |






