



LT1790BIS6-2.5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1790BIS6-2.5#TRPBFTR-ND - Tape & Reel (TR) 505-LT1790BIS6-2.5#TRPBFCT-ND - Cut Tape (CT) 505-LT1790BIS6-2.5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1790BIS6-2.5#TRPBF |
Description | IC VREF SERIES 0.1% TSOT23-6 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 5 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1790BIS6-2.5#TRPBF Models |
Category | Noise - 0.1Hz to 10Hz 32µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 48µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3V ~ 18V |
Part Status Active | Current - Supply 80µA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Current - Output 5 mA | Supplier Device Package TSOT-23-6 |
Tolerance ±0.1% | Base Product Number |
Temperature Coefficient 25ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,79000 Kč | 111,79 Kč |
| 10 | 85,27800 Kč | 852,78 Kč |
| 25 | 78,65880 Kč | 1 966,47 Kč |
| 100 | 71,37380 Kč | 7 137,38 Kč |
| 250 | 68,28508 Kč | 17 071,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 62,26843 Kč | 155 671,08 Kč |
| Unit Price without VAT: | 111,79000 Kč |
|---|---|
| Unit Price with VAT: | 135,26590 Kč |





