Series Voltage Reference IC Fixed 2.5V V ±0.1% 5 mA TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.5V V ±0.1% 5 mA TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LT1790BIS6-2.5#TRMPBF

DigiKey Part Number
505-LT1790BIS6-2.5#TRMPBFTR-ND - Tape & Reel (TR)
505-LT1790BIS6-2.5#TRMPBFCT-ND - Cut Tape (CT)
505-LT1790BIS6-2.5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1790BIS6-2.5#TRMPBF
Description
IC VREF SERIES 0.1% TSOT23-6
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.1% 5 mA TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT1790BIS6-2.5#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
32µVp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
48µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
3V ~ 18V
Part Status
Active
Current - Supply
80µA
Reference Type
Series
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
SOT-23-6 Thin, TSOT-23-6
Current - Output
5 mA
Supplier Device Package
TSOT-23-6
Tolerance
±0.1%
Base Product Number
Temperature Coefficient
25ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 454
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1111,79000 Kč111,79 Kč
1085,27800 Kč852,78 Kč
2578,65880 Kč1 966,47 Kč
10071,37380 Kč7 137,38 Kč
25068,28508 Kč17 071,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50065,80870 Kč32 904,35 Kč
1 00064,08624 Kč64 086,24 Kč
1 50063,22401 Kč94 836,01 Kč
2 50062,26843 Kč155 671,08 Kč
Manufacturers Standard Package
Unit Price without VAT:111,79000 Kč
Unit Price with VAT:135,26590 Kč