
ADUM7240ARZ | |
|---|---|
DigiKey Part Number | 505-ADUM7240ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM7240ARZ |
Description | DGTL ISOLTR 1KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 1000Vrms 2 Channel 1Mbps 15kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM7240ARZ Models |
Category | Common Mode Transient Immunity (Min) 15kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tube | Pulse Width Distortion (Max) 25ns |
Part Status Active | Rise / Fall Time (Typ) 2ns, 2ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 2/0 | Supplier Device Package 8-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,98000 Kč | 62,98 Kč |
| 10 | 47,15400 Kč | 471,54 Kč |
| 98 | 38,85082 Kč | 3 807,38 Kč |
| 196 | 37,21536 Kč | 7 294,21 Kč |
| 294 | 36,39639 Kč | 10 700,54 Kč |
| 588 | 35,19578 Kč | 20 695,12 Kč |
| 1 078 | 34,32122 Kč | 36 998,28 Kč |
| 2 548 | 33,30971 Kč | 84 873,14 Kč |
| 5 096 | 32,65523 Kč | 166 411,05 Kč |
| Unit Price without VAT: | 62,98000 Kč |
|---|---|
| Unit Price with VAT: | 76,20580 Kč |







